
RDAIRBAGPSI5 | |
|---|---|
DigiKey Part Number | RDAIRBAGPSI5-ND |
Manufacturer | |
Manufacturer Product Number | RDAIRBAGPSI5 |
Description | EVAL BOARD FOR MPC5602P |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | MPC5602P - Airbag Reference Design Evaluation Board |
Category | Function Airbag |
Manufacturer NXP USA Inc. | Embedded Yes, MCU, 32-Bit |
Packaging Bulk | Utilized IC / Part MPC5602P |
Part Status Active | Secondary Attributes Graphical User Interface (GUI) |
Type Reference Design | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 521,99000 € | 521,99 € |
| Unit Price without VAT: | 521,99000 € |
|---|---|
| Unit Price with VAT: | 621,16810 € |

