PN5120A0HN/C2,518
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QN9090THN/001K

DigiKey Part Number
568-QN9090THN/001K-ND
Manufacturer
Manufacturer Product Number
QN9090THN/001K
Description
IC RF TXRX+MCU BLE 40HVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 40-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
Data Rate (Max)
2Mbps
Power - Output
11dBm
Sensitivity
-97dBm
Memory Size
640kB Flash, 152kB RAM
Serial Interfaces
I2C, SPI, PWM, UART
Voltage - Supply
1.9V ~ 3.6V
Current - Receiving
4.3mA
Current - Transmitting
7.4mA ~ 20.3mA
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-HVQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.440
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,06000 €4,06 €
103,50800 €35,08 €
253,31760 €82,94 €
1003,05580 €305,58 €
2502,89880 €724,70 €
5002,78794 €1.393,97 €
2.4502,55738 €6.265,58 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,06000 €
Unit Price with VAT:4,83140 €