PN5120A0HN/C2,518
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QN9030HN/001Y

DigiKey Part Number
568-QN9030HN/001YTR-ND - Tape & Reel (TR)
568-QN9030HN/001YCT-ND - Cut Tape (CT)
568-QN9030HN/001YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QN9030HN/001Y
Description
IC RF TXRX+MCU BLE 40HVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 40-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
Data Rate (Max)
2Mbps
Power - Output
11dBm
Sensitivity
-97dBm
Memory Size
320kB Flash, 88kB RAM
Serial Interfaces
I2C, SPI, PWM, UART
Voltage - Supply
1.9V ~ 3.6V
Current - Receiving
4.3mA
Current - Transmitting
7.4mA ~ 20.3mA
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-HVQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,54000 €3,54 €
103,06300 €30,63 €
252,89520 €72,38 €
1002,66560 €266,56 €
2502,52776 €631,94 €
5002,43046 €1.215,23 €
1.0002,33880 €2.338,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0002,17107 €8.684,28 €
Manufacturers Standard Package
Unit Price without VAT:3,54000 €
Unit Price with VAT:4,21260 €