
PTN3460BS,518 | |
|---|---|
DigiKey Part Number | PTN3460BS,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTN3460BS,518 |
Description | IC INTFACE SPECIALIZED 56HVQFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | LVDS Interface 56-HVQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | LVDS | |
Interface | - | |
Voltage - Supply | 3.3V | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-HVQFN (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,48956 € | 2.979,12 € |
| 4.000 | 1,45902 € | 5.836,08 € |
| Unit Price without VAT: | 1,48956 € |
|---|---|
| Unit Price with VAT: | 1,77258 € |

