
PRTR5V0U6AS,118 | |
|---|---|
DigiKey Part Number | PRTR5V0U6AS,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PRTR5V0U6AS,118 |
Description | TVS DIODE 3VWM 8-SO |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Power Line Protection Yes |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 1pF @ 1MHz |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Steering (Rail to Rail) | Mounting Type Surface Mount |
Unidirectional Channels 6 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Reverse Standoff (Typ) 3V | Supplier Device Package |
Voltage - Breakdown (Min) 6V | Base Product Number |

