Parametric Equivalent
Parametric Equivalent

PPC5606BCLQ64 | |
|---|---|
DigiKey Part Number | PPC5606BCLQ64-ND |
Manufacturer | |
Manufacturer Product Number | PPC5606BCLQ64 |
Description | IC MCU 32BIT 1MB FLASH 144LQFP |
Customer Reference | |
Detailed Description | e200z0h MPC56xx Qorivva Microcontroller IC 32-Bit 64MHz 1MB (1M x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 64K x 8 |
Packaging Tray | RAM Size 80K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 15x10b, 5x12b |
Core Processor e200z0h | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 64MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, LINbus, SCI, SPI | Supplier Device Package 144-LQFP (20x20) |
Peripherals DMA, POR, PWM, WDT | Package / Case 144-LQFP |
Number of I/O 121 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPC5606BK0CLQ4 | NXP USA Inc. | 0 | SPC5606BK0CLQ4-ND | 13,18007 € | Parametric Equivalent |
| SPC5606BK0CLQ6 | NXP USA Inc. | 0 | SPC5606BK0CLQ6-ND | 13,84760 € | Parametric Equivalent |


