Parametric Equivalent
Parametric Equivalent

PPC5605BCLU64 | |
|---|---|
DigiKey Part Number | PPC5605BCLU64-ND |
Manufacturer | |
Manufacturer Product Number | PPC5605BCLU64 |
Description | IC MCU 32BIT 768KB FLASH 176LQFP |
Customer Reference | |
Detailed Description | e200z0h MPC56xx Qorivva Microcontroller IC 32-Bit 64MHz 768KB (768K x 8) FLASH 176-LQFP (24x24) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 64K x 8 |
Packaging Tray | RAM Size 64K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 29x10b, 5x12b |
Core Processor e200z0h | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 64MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, LINbus, SCI, SPI | Supplier Device Package 176-LQFP (24x24) |
Peripherals DMA, POR, PWM, WDT | Package / Case 176-LQFP |
Number of I/O 149 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPC5605BF1CLU4 | NXP USA Inc. | 0 | SPC5605BF1CLU4-ND | 14,21405 € | Parametric Equivalent |
| SPC5605BK0CLU4 | NXP USA Inc. | 0 | SPC5605BK0CLU4-ND | 14,21405 € | Parametric Equivalent |


