Upgrade
Similar
Similar

PPC5604BCLL64 | |
|---|---|
DigiKey Part Number | PPC5604BCLL64-ND |
Manufacturer | |
Manufacturer Product Number | PPC5604BCLL64 |
Description | IC MCU 32BIT 512KB FLASH 100LQFP |
Customer Reference | |
Detailed Description | e200z0h MPC56xx Qorivva Microcontroller IC 32-Bit 64MHz 512KB (512K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 64K x 8 |
Packaging Tray | RAM Size 32K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 28x10b |
Core Processor e200z0h | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 64MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, LINbus, SCI, SPI | Supplier Device Package 100-LQFP (14x14) |
Peripherals DMA, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 79 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPC560B50L3C6E0X | STMicroelectronics | 0 | 497-11608-2-ND | 4,58450 € | Upgrade |
| SPC560B40L3C6E0X | STMicroelectronics | 0 | 497-11606-2-ND | 4,58450 € | Similar |
| SPC560C50L3C6E0X | STMicroelectronics | 1.442 | 497-SPC560C50L3C6E0XCT-ND | 7,85000 € | Similar |


