PN7362AUHN/C300E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN7462AUHN/C300E

DigiKey Part Number
568-13915-ND
Manufacturer
Manufacturer Product Number
PN7462AUHN/C300E
Description
IC RFID RDR/TRAN 13.56MZ 64HVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RFID Reader/Transponder IC 13.56MHz FeliCa, ISO 14443, ISO 15693, ISO 18000, MIFARE, NFC I2C, SPI, UART, USB 1.65V ~ 3.6V 64-VFQFN Dual Rows, Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
PN7462AUHN/C300E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Active
Type
RFID Reader/Transponder
Frequency
13.56MHz
Standards
FeliCa, ISO 14443, ISO 15693, ISO 18000, MIFARE, NFC
Interface
I2C, SPI, UART, USB
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
64-VFQFN Dual Rows, Exposed Pad
Supplier Device Package
64-HVQFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 406
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
111,14000 €11,14 €
108,76900 €87,69 €
258,17560 €204,39 €
1007,52290 €752,29 €
2607,20023 €1.872,06 €
5207,01477 €3.647,68 €
1.0406,86216 €7.136,65 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,14000 €
Unit Price with VAT:13,25660 €