
PN7360AUHN/C300E | |
|---|---|
DigiKey Part Number | 568-13917-ND |
Manufacturer | |
Manufacturer Product Number | PN7360AUHN/C300E |
Description | IC RFID READER 13.56MHZ 64HVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz ISO 14443, ISO 15693, ISO 18000-3 I2C, SPI, UART 2.3V ~ 5.5V 64-VFQFN Dual Rows, Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | RFID Reader | |
Frequency | 13.56MHz | |
Standards | ISO 14443, ISO 15693, ISO 18000-3 | |
Interface | I2C, SPI, UART | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Dual Rows, Exposed Pad | |
Supplier Device Package | 64-HVQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 5,58023 € | 1.450,86 € |
| Unit Price without VAT: | 5,58023 € |
|---|---|
| Unit Price with VAT: | 6,64047 € |

