64-VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN7160A1EV/C100Y

DigiKey Part Number
568-PN7160A1EV/C100YTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PN7160A1EV/C100Y
Description
IC NFC CONTROLLER I2C VFBGA64
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RFID Reader IC 13.56MHz FeliCa, ISO 14443, ISO 15693, MIFARE, NFC I2C 1.65V ~ 1.95V, 3V ~ 3.6V 64-VFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
RFID Reader
Frequency
13.56MHz
Standards
FeliCa, ISO 14443, ISO 15693, MIFARE, NFC
Interface
I2C
Voltage - Supply
1.65V ~ 1.95V, 3V ~ 3.6V
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
64-VFBGA
Supplier Device Package
64-VFBGA (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.5003,87732 €17.447,94 €
Manufacturers Standard Package
Unit Price without VAT:3,87732 €
Unit Price with VAT:4,61401 €