PN5120A0HN/C2,518
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN7150B0HN/C11002E

DigiKey Part Number
568-13911-ND
Manufacturer
Manufacturer Product Number
PN7150B0HN/C11002E
Description
IC RFID READER 13.56MHZ 40HVQFN
Customer Reference
Detailed Description
RFID Reader IC 13.56MHz ISO 14443, ISO 15693, MIFARE I2C, UART 2.3V ~ 5.5V 40-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
PN7150B0HN/C11002E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Active
Type
RFID Reader
Frequency
13.56MHz
Standards
ISO 14443, ISO 15693, MIFARE
Interface
I2C, UART
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-HVQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 681
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
17,96000 €7,96 €
106,91300 €69,13 €
256,54680 €163,67 €
1006,04490 €604,49 €
4905,53788 €2.713,56 €
9805,33763 €5.230,88 €
1.4705,22598 €7.682,19 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,96000 €
Unit Price with VAT:9,47240 €