PN7120A0EV/C10801E is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 2.336
Unit Price: 7,00000 €
Datasheet
49-VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN7120A0EV/C10801E

DigiKey Part Number
568-12425-ND
Manufacturer
Manufacturer Product Number
PN7120A0EV/C10801E
Description
IC RFID READER 13.56MHZ 49VFBGA
Customer Reference
Detailed Description
RFID Reader IC 13.56MHz FeliCa, ISO 14443, ISO 15693, ISO 18000, MIFARE, NFC I2C 1.65V ~ 3.6V 49-VFBGA
Datasheet
 Datasheet
EDA/CAD Models
PN7120A0EV/C10801E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Type
RFID Reader
Frequency
13.56MHz
Standards
FeliCa, ISO 14443, ISO 15693, ISO 18000, MIFARE, NFC
Interface
I2C
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
49-VFBGA
Supplier Device Package
49-VFBGA (4x4.3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes