PN5120A0HN/C2,518
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN5180A0HN/C4E

DigiKey Part Number
568-PN5180A0HN/C4E-ND
Manufacturer
Manufacturer Product Number
PN5180A0HN/C4E
Description
PN5180 HVQFN40 TRAY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RFID Reader/Transponder IC 13.56MHz FeliCa, ISO 14443, ISO 15693, ISO 18000-3, ISO 18092, ISO 21481, MIFARE, NFC SPI, UART 2.7V ~ 5.5V 40-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Active
Type
RFID Reader/Transponder
Frequency
13.56MHz
Standards
FeliCa, ISO 14443, ISO 15693, ISO 18000-3, ISO 18092, ISO 21481, MIFARE, NFC
Interface
SPI, UART
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-HVQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
4905,30698 €2.600,42 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,30698 €
Unit Price with VAT:6,31531 €