
PN5180A0HN/C2Y | |
---|---|
DigiKey Part Number | 568-15231-2-ND - Tape & Reel (TR) 568-15231-1-ND - Cut Tape (CT) 568-15231-6-ND - Digi-Reel® |
Manufacturer | NXP USA Inc. |
Manufacturer Product Number | PN5180A0HN/C2Y |
Description | IC RFID RDR/TRAN 13.56MZ 40HVQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC 13.56MHz FeliCa, ISO 14443, ISO 15693, ISO 18000-3, ISO 18092, ISO 21481, MIFARE, NFC SPI, UART 2.7V ~ 5.5V 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Reader/Transponder | |
Frequency | 13.56MHz | |
Standards | FeliCa, ISO 14443, ISO 15693, ISO 18000-3, ISO 18092, ISO 21481, MIFARE, NFC | |
Interface | SPI, UART | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-HVQFN (6x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,52000 € | 8,52 € |
10 | 6,64500 € | 66,45 € |
25 | 6,17600 € | 154,40 € |
100 | 5,66140 € | 566,14 € |
250 | 5,41596 € | 1.353,99 € |
500 | 5,26800 € | 2.634,00 € |
1.000 | 5,14625 € | 5.146,25 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 4,96359 € | 19.854,36 € |
Unit Price without VAT: | 8,52000 € |
---|---|
Unit Price with VAT: | 10,13880 € |