

PN5180A0ET/C1J | |
|---|---|
DigiKey Part Number | 568-12875-2-ND - Tape & Reel (TR) PN5180A0ET/C1JINACTIVE-ND - Tape & Reel (TR) 568-12875-1-ND - Cut Tape (CT) 568-12875-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PN5180A0ET/C1J |
Description | IC RFID RDR/TRAN 13.56MZ 64TFBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC 13.56MHz FeliCa, ISO 14443, ISO 15693, ISO 18000-3, ISO 18092, ISO 21481, MIFARE, NFC SPI, UART 2.7V ~ 5.5V 64-TFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Reader/Transponder | |
Frequency | 13.56MHz | |
Standards | FeliCa, ISO 14443, ISO 15693, ISO 18000-3, ISO 18092, ISO 21481, MIFARE, NFC | |
Interface | SPI, UART | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-TFBGA | |
Supplier Device Package | 64-TFBGA (5.5x5.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,58000 € | 8,58 € |
| 10 | 6,68800 € | 66,88 € |
| 25 | 6,21720 € | 155,43 € |
| 100 | 5,69900 € | 569,90 € |
| 250 | 5,45196 € | 1.362,99 € |
| 500 | 5,30300 € | 2.651,50 € |
| 1.000 | 5,18044 € | 5.180,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 4,72433 € | 18.897,32 € |
| Unit Price without VAT: | 8,58000 € |
|---|---|
| Unit Price with VAT: | 10,21020 € |

