
PIP3210-R,118 | |
|---|---|
DigiKey Part Number | PIP3210-R,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIP3210-R,118 |
Description | IC PWR SWITCH N-CHAN 1:1 SOT426 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 20A D2PAK |
Datasheet | Datasheet |
Category | Voltage - Load 5.5V ~ 35V |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Series | Current - Output (Max) 20A |
Packaging Tape & Reel (TR) | Rds On (Typ) 28mOhm |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage |
Number of Outputs 1 | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Supplier Device Package D2PAK |
Output Configuration High Side | Package / Case |
Output Type N-Channel | Base Product Number |
Interface On/Off |

