Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PDTC143EE,115 | |
|---|---|
DigiKey Part Number | 568-11058-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDTC143EE,115 |
Description | TRANS PREBIAS NPN 50V 0.1A SC75 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 150 mW Surface Mount SC-75 |
Category | Resistor - Emitter Base (R2) 4.7 kOhms |
Manufacturer NXP USA Inc. | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 10mA, 5V |
Packaging Tape & Reel (TR) | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA |
Part Status Obsolete | Current - Collector Cutoff (Max) 1µA |
Transistor Type NPN - Pre-Biased | Power - Max 150 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-75, SOT-416 |
Resistors Included R1 and R2 | Supplier Device Package SC-75 |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTC143EET1G | onsemi | 181.973 | DTC143EET1GOSCT-ND | 0,16000 € | Direct |
| DDTC143TCA-7-F | Diodes Incorporated | 17.547 | DDTC143TCA-FDICT-ND | 0,20000 € | Similar |
| DDTC143TUA-7-F | Diodes Incorporated | 2.890 | DDTC143TUA-FDICT-ND | 0,21000 € | Similar |
| DDTC143ZE-7-F | Diodes Incorporated | 1.815 | DDTC143ZE-7-FDICT-ND | 0,22000 € | Similar |
| DTC114EETL | Rohm Semiconductor | 2.111 | DTC114EETLCT-ND | 0,25000 € | Similar |







