PDTA114EEAF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 0,17000 €
Datasheet

Similar


onsemi
In Stock: 1.822
Unit Price: 0,14000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 7.499
Unit Price: 0,25000 €
Datasheet

Similar


onsemi
In Stock: 3.609
Unit Price: 0,14000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8.919
Unit Price: 0,19000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 14.137
Unit Price: 0,20000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,11000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.933
Unit Price: 0,13000 €
Datasheet
Image for PDTA114EEAF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDTA114EEAF

DigiKey Part Number
PDTA114EEAF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PDTA114EEAF
Description
TRANS PREBIAS PNP 50V 0.1A SC75
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 180 MHz 150 mW Surface Mount SC-75
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
10 kOhms
Resistor - Emitter Base (R2)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
1µA
Frequency - Transition
180 MHz
Power - Max
150 mW
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
SC-75
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes