
PCT2075DP,118 | |
|---|---|
DigiKey Part Number | 568-10956-2-ND - Tape & Reel (TR) 568-10956-1-ND - Cut Tape (CT) 568-10956-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCT2075DP,118 |
Description | SENSOR DIGITAL -55C-125C 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 11 b | |
Features | Output Switch, Programmable Limit | |
Accuracy - Highest (Lowest) | ±1°C (±2°C) | |
Test Condition | -25°C ~ 100°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 5 | 0,40000 € | 2,00 € |
| 10 | 0,37900 € | 3,79 € |
| 25 | 0,35360 € | 8,84 € |
| 50 | 0,33640 € | 16,82 € |
| 100 | 0,32040 € | 32,04 € |
| 500 | 0,28838 € | 144,19 € |
| 1.000 | 0,27649 € | 276,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,26228 € | 655,70 € |
| 5.000 | 0,25257 € | 1.262,85 € |
| 7.500 | 0,24727 € | 1.854,52 € |
| 12.500 | 0,24097 € | 3.012,12 € |
| 17.500 | 0,23703 € | 4.148,02 € |
| 25.000 | 0,23303 € | 5.825,75 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |










