PCF8594C-2T/02,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 11.489
Unit Price: 0,25000 €
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF8594C-2T/02,118

DigiKey Part Number
PCF8594C-2T/02,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCF8594C-2T/02,118
Description
IC EEPROM 4KBIT I2C 100KHZ 8SO
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit I2C 100 kHz 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
512 x 8
Memory Interface
I2C
Clock Frequency
100 kHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.5V ~ 6.0V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types