PCF8593P,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Abracon LLC
In Stock: 960
Unit Price: 3,77000 €
Datasheet

Similar


Microchip Technology
In Stock: 979
Unit Price: 0,86000 €
Datasheet
8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-DIP
8-DIP SOT97-1

PCF8593P,112

DigiKey Part Number
568-1089-5-ND
Manufacturer
Manufacturer Product Number
PCF8593P,112
Description
IC RTC CLOCK/CALENDAR I2C 8DIP
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 8B I2C, 2-Wire Serial 8-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
PCF8593P,112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, NVSRAM
Memory Size
8B
Time Format
HH:MM:SS:hh (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
2.5V ~ 6V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
8µA ~ 15µA @ 2V ~ 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes