PCF8574P,112 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 4.757
Unit Price: 2,35000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4.144
Unit Price: 3,72000 €
Datasheet
I/O Expander 8 I2C 100 kHz 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF8574P,112

DigiKey Part Number
568-1075-5-ND
Manufacturer
Manufacturer Product Number
PCF8574P,112
Description
IC XPNDR 100KHZ I2C 16DIP
Customer Reference
Detailed Description
I/O Expander 8 I2C 100 kHz 16-DIP
Datasheet
 Datasheet
EDA/CAD Models
PCF8574P,112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
300µA, 25mA
Clock Frequency
100 kHz
Voltage - Supply
2.5V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes