8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF8563T/5,518

DigiKey Part Number
568-6650-2-ND - Tape & Reel (TR)
568-6650-1-ND - Cut Tape (CT)
568-6650-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCF8563T/5,518
Description
IC RTC CLOCK/CALENDAR I2C 8SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
PCF8563T/5,518 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, Watchdog Timer
Memory Size
-
Time Format
HH:MM:SS (24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
1V ~ 5.5V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
0.6µA ~ 0.75µA @ 2V ~ 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21.429
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,55000 €5,50 €
250,49560 €12,39 €
1000,43560 €43,56 €
2500,40696 €101,74 €
5000,38974 €194,87 €
1.0000,37555 €375,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,36057 €901,42 €
5.0000,35154 €1.757,70 €
7.5000,34701 €2.602,57 €
12.5000,34201 €4.275,12 €
17.5000,33908 €5.933,90 €
25.0000,33626 €8.406,50 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,91630 €