
PCF8551ATT/AY | |
|---|---|
DigiKey Part Number | 568-PCF8551ATT/AYTR-ND - Tape & Reel (TR) 568-PCF8551ATT/AYCT-ND - Cut Tape (CT) 568-PCF8551ATT/AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF8551ATT/AY |
Description | LCD DRIVER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LCD Driver 48-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Display Type | LCD | |
Configuration | 36 Segment | |
Interface | I2C | |
Digits or Characters | 9 Characters, 18 Characters, 144 Elements | |
Current - Supply | 1.2 µA | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,83300 € | 8,33 € |
| 25 | 0,75400 € | 18,85 € |
| 100 | 0,66820 € | 66,82 € |
| 250 | 0,62712 € | 156,78 € |
| 500 | 0,60236 € | 301,18 € |
| 1.000 | 0,58197 € | 581,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,56520 € | 1.130,40 € |
| 4.000 | 0,55139 € | 2.205,56 € |
| 6.000 | 0,54448 € | 3.266,88 € |
| 10.000 | 0,53682 € | 5.368,20 € |
| 14.000 | 0,53234 € | 7.452,76 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |





