
PCF85063BTL/1,118 | |
|---|---|
DigiKey Part Number | 568-10239-2-ND - Tape & Reel (TR) 568-10239-1-ND - Cut Tape (CT) 568-10239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF85063BTL/1,118 |
Description | IC RTC CLK/CALENDAR SPI 10DFN |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar SPI 10-XFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | PCF85063BTL/1,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Square Wave Output | |
Memory Size | - | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | SPI | |
Voltage - Supply | 0.9V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 0.6µA @ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (2.6x2.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,50700 € | 5,07 € |
| 25 | 0,45640 € | 11,41 € |
| 100 | 0,40070 € | 40,07 € |
| 250 | 0,37400 € | 93,50 € |
| 500 | 0,35796 € | 178,98 € |
| 1.000 | 0,34474 € | 344,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,29025 € | 1.161,00 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |


