
PCF85063AT-ARD | |
|---|---|
DigiKey Part Number | 568-PCF85063AT-ARD-ND |
Manufacturer | |
Manufacturer Product Number | PCF85063AT-ARD |
Description | PCF85063AT-ARD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | PCF85063A Real Time Clock (RTC) Clock Timing Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | Clock Timing | |
Function | Real Time Clock (RTC) | |
Utilized IC / Part | PCF85063A | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,55000 € | 22,55 € |
| Unit Price without VAT: | 22,55000 € |
|---|---|
| Unit Price with VAT: | 26,83450 € |

