


PCAL9539AHF,128 | |
|---|---|
DigiKey Part Number | 568-PCAL9539AHF,128TR-ND - Tape & Reel (TR) 568-9949-1-ND - Cut Tape (CT) 568-PCAL9539AHF,128DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCAL9539AHF,128 |
Description | IC XPNDR 400KHZ I2C 24HWQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C 400 kHz 24-HWQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PCAL9539AHF,128 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Open Drain, Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-HWQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,37800 € | 13,78 € |
| 25 | 1,25600 € | 31,40 € |
| 100 | 1,12270 € | 112,27 € |
| 250 | 1,05912 € | 264,78 € |
| 500 | 1,02074 € | 510,37 € |
| 1.000 | 0,98920 € | 989,20 € |
| 2.500 | 0,95587 € | 2.389,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,93114 € | 5.586,84 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |











