
PCAL6416AEVJ | |
|---|---|
DigiKey Part Number | 568-9945-2-ND - Tape & Reel (TR) 568-9945-1-ND - Cut Tape (CT) 568-9945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCAL6416AEVJ |
Description | IC XPND 400KHZ I2C SMBUS 24VFBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-VFBGA (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Open Drain, Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFBGA | |
Supplier Device Package | 24-VFBGA (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,88600 € | 8,86 € |
| 25 | 0,80360 € | 20,09 € |
| 100 | 0,71260 € | 71,26 € |
| 250 | 0,66928 € | 167,32 € |
| 500 | 0,64314 € | 321,57 € |
| 1.000 | 0,62162 € | 621,62 € |
| 2.500 | 0,59890 € | 1.497,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,58203 € | 3.492,18 € |
| 12.000 | 0,57132 € | 6.855,84 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |











