38-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9956BTWY

DigiKey Part Number
568-12502-2-ND - Tape & Reel (TR)
568-12502-1-ND - Cut Tape (CT)
568-12502-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9956BTWY
Description
IC LED DRV LIN PWM 65MA 38HTSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 24 Output Linear PWM Dimming 65mA 38-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9956BTWY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
24
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
65mA
Frequency
-
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
38-TFSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
38-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.546
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,02000 €3,02 €
102,27300 €22,73 €
252,08640 €52,16 €
1001,88070 €188,07 €
2501,78268 €445,67 €
5001,72356 €861,78 €
1.0001,67492 €1.674,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,38505 €3.462,62 €
5.0001,35787 €6.789,35 €
Manufacturers Standard Package
Unit Price without VAT:3,02000 €
Unit Price with VAT:3,59380 €