
PCA9956BTWY | |
|---|---|
DigiKey Part Number | 568-12502-2-ND - Tape & Reel (TR) 568-12502-1-ND - Cut Tape (CT) 568-12502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9956BTWY |
Description | IC LED DRV LIN PWM 65MA 38HTSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 24 Output Linear PWM Dimming 65mA 38-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9956BTWY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 24 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 65mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 38-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 € | 3,02 € |
| 10 | 2,27300 € | 22,73 € |
| 25 | 2,08640 € | 52,16 € |
| 100 | 1,88070 € | 188,07 € |
| 250 | 1,78268 € | 445,67 € |
| 500 | 1,72356 € | 861,78 € |
| 1.000 | 1,67492 € | 1.674,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,62356 € | 4.058,90 € |
| 5.000 | 1,59261 € | 7.963,05 € |
| Unit Price without VAT: | 3,02000 € |
|---|---|
| Unit Price with VAT: | 3,59380 € |










