PCA9848PWZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 12.671
Unit Price: 2,33000 €
Datasheet
Bus Switch 2 x 8:1 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9848PWZ

DigiKey Part Number
PCA9848PWZ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCA9848PWZ
Description
IC BUS SWITCH 2 X 8:1 24-TSSOP
Customer Reference
Detailed Description
Bus Switch 2 x 8:1 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Dual Supply
Manufacturer
NXP USA Inc.
Voltage - Supply
0.8V ~ 3.6V, 1.65V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Bus Switch
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Circuit
2 x 8:1
Supplier Device Package
24-TSSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCA9848PWJNXP USA Inc.12.671568-12423-1-ND2,33000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types