
PCA9674PW,118 | |
---|---|
DigiKey Part Number | 568-4077-2-ND - Tape & Reel (TR) 568-4077-1-ND - Cut Tape (CT) 568-4077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9674PW,118 |
Description | IC XPNDR 1MHZ I2C 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 1 MHz 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9674PW,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 100µA, 25mA | |
Clock Frequency | 1 MHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,36000 € | 1,36 € |
10 | 0,99400 € | 9,94 € |
25 | 0,90280 € | 22,57 € |
100 | 0,80250 € | 80,25 € |
250 | 0,75456 € | 188,64 € |
500 | 0,72570 € | 362,85 € |
1.000 | 0,70193 € | 701,93 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,67684 € | 1.692,10 € |
5.000 | 0,66173 € | 3.308,65 € |
7.500 | 0,65416 € | 4.906,20 € |
12.500 | 0,64577 € | 8.072,12 € |
Unit Price without VAT: | 1,36000 € |
---|---|
Unit Price with VAT: | 1,61840 € |