
PCA9670PW,118 | |
|---|---|
DigiKey Part Number | 568-13663-2-ND - Tape & Reel (TR) 568-13663-1-ND - Cut Tape (CT) 568-13663-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9670PW,118 |
Description | IC XPNDR 1MHZ I2C 16TSSOP |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 1 MHz 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C | |
Interrupt Output | No | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 100µA, 25mA | |
Clock Frequency | 1 MHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,97600 € | 9,76 € |
| 25 | 0,88600 € | 22,15 € |
| 100 | 0,78730 € | 78,73 € |
| 250 | 0,74020 € | 185,05 € |
| 500 | 0,71176 € | 355,88 € |
| 1.000 | 0,68835 € | 688,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,66364 € | 1.659,10 € |
| 5.000 | 0,64874 € | 3.243,70 € |
| 7.500 | 0,64128 € | 4.809,60 € |
| 12.500 | 0,63302 € | 7.912,75 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |











