
PCA9634D,118 | |
---|---|
DigiKey Part Number | 568-4065-2-ND - Tape & Reel (TR) 568-4065-1-ND - Cut Tape (CT) 568-4065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9634D,118 |
Description | IC LED DRIVER PS I2C 25MA 20SO |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Power Switch I2C Dimming 25mA 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Power Switch | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 2.3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5.5V | |
Current - Output / Channel | 25mA | |
Frequency | 25MHz | |
Dimming | I2C | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,63000 € | 1,63 € |
10 | 1,20100 € | 12,01 € |
25 | 1,09360 € | 27,34 € |
100 | 0,97530 € | 97,53 € |
250 | 0,91888 € | 229,72 € |
500 | 0,88488 € | 442,44 € |
1.000 | 0,85686 € | 856,86 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,74457 € | 1.489,14 € |
Unit Price without VAT: | 1,63000 € |
---|---|
Unit Price with VAT: | 1,93970 € |