
PCA9633DP1,118 | |
|---|---|
DigiKey Part Number | 568-3236-2-ND - Tape & Reel (TR) 568-3236-1-ND - Cut Tape (CT) 568-3236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9633DP1,118 |
Description | IC LED DRIVER PS PWM 25MA 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Power Switch I2C Dimming 25mA 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9633DP1,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Power Switch | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2.3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5.5V | |
Current - Output / Channel | 25mA | |
Frequency | - | |
Dimming | I2C | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,98500 € | 9,85 € |
| 25 | 0,89440 € | 22,36 € |
| 100 | 0,79490 € | 79,49 € |
| 250 | 0,74728 € | 186,82 € |
| 500 | 0,71862 € | 359,31 € |
| 1.000 | 0,69501 € | 695,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,67010 € | 1.675,25 € |
| 5.000 | 0,65509 € | 3.275,45 € |
| 7.500 | 0,64757 € | 4.856,77 € |
| 12.500 | 0,63924 € | 7.990,50 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |










