PCA9629PW,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 4.056
Unit Price: 2,22000 €
Datasheet
16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9629PW,118

DigiKey Part Number
568-9471-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCA9629PW,118
Description
IC MTR DRVR BIPLR/UNIPLR 16TSSOP
Customer Reference
Detailed Description
Bipolar, Unipolar Motor Driver CMOS I2C 16-TSSOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
Bipolar, Unipolar
Motor Type - AC, DC
-
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Half Bridge (4)
Interface
I2C
Technology
CMOS
Step Resolution
1 ~ 1/128
Applications
General Purpose
Current - Output
-
Voltage - Supply
4.5V ~ 5.5V
Voltage - Load
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes