PCA9615DPJ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 25.123
Unit Price: 2,84000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 6,43000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,58813 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 6.547
Unit Price: 6,16000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.885
Unit Price: 5,97000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 361
Unit Price: 7,27000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,09219 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.140
Unit Price: 6,99000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.797
Unit Price: 6,78000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 150
Unit Price: 6,71000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,75626 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 445
Unit Price: 6,43000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,58813 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 479
Unit Price: 7,54000 €
Datasheet
Buffer, ReDriver 2 Channel 400kHz 10-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9615DPJ

DigiKey Part Number
568-11484-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCA9615DPJ
Description
IC REDRIVER I2C 2CH 10TSSOP
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 400kHz 10-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9615DPJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Buffer, ReDriver
Applications
I2C
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
2
Delay Time
-
Signal Conditioning
-
Capacitance - Input
7 pF
Voltage - Supply
2.3V ~ 5.5V
Current - Supply
16µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes