MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PCA9614DPZ | |
|---|---|
DigiKey Part Number | 568-PCA9614DPZTR-ND - Tape & Reel (TR) 568-PCA9614DPZCT-ND - Cut Tape (CT) 568-PCA9614DPZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9614DPZ |
Description | IC REDRIVER I2C 2CH 10TSSOP |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 400kHz 10-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9614DPZ Models |
Category | Number of Channels 2 |
Manufacturer NXP USA Inc. | Delay Time 150ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance - Input 7 pF |
Part Status Obsolete | Voltage - Supply 2.3V ~ 3V, 3V ~ 5.5V |
Type Buffer, ReDriver | Current - Supply 16µA |
Applications I2C | Operating Temperature -40°C ~ 85°C (TA) |
Input 2-Wire Bus | Mounting Type Surface Mount |
Output 2-Wire Bus | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Data Rate (Max) 400kHz | Supplier Device Package 10-TSSOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA9615DPZ | NXP USA Inc. | 11.859 | 568-PCA9615DPZCT-ND | 2,84000 € | MFR Recommended |
| LTC4301CDD#PBF | Analog Devices Inc. | 121 | LTC4301CDD#PBF-ND | 6,43000 € | Similar |
| LTC4301CDD#TRPBF | Analog Devices Inc. | 0 | LTC4301CDD#TRPBF-ND | 3,69576 € | Similar |
| LTC4301CMS8#PBF | Analog Devices Inc. | 6.547 | 505-LTC4301CMS8#PBF-ND | 6,16000 € | Similar |
| LTC4301CMS8#TRPBF | Analog Devices Inc. | 2.885 | 161-LTC4301CMS8#TRPBFCT-ND | 6,16000 € | Similar |





