
PCA9600DPZ | |
|---|---|
DigiKey Part Number | 568-PCA9600DPZTR-ND - Tape & Reel (TR) 568-PCA9600DPZCT-ND - Cut Tape (CT) 568-PCA9600DPZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9600DPZ |
Description | IC REDRIVER I2C 1CH 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Dual bidirectional I2C bus buffer 1MHz |
Datasheet | Datasheet |
EDA/CAD Models | PCA9600DPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 1MHz | |
Number of Channels | 2 | |
Delay Time | 100ns | |
Signal Conditioning | - | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 2.5V ~ 15V | |
Current - Supply | 5.5mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,60000 € | 4,60 € |
| 10 | 3,50700 € | 35,07 € |
| 25 | 3,23480 € | 80,87 € |
| 100 | 2,93520 € | 293,52 € |
| 250 | 2,80776 € | 701,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,61027 € | 6.525,67 € |
| Unit Price without VAT: | 4,60000 € |
|---|---|
| Unit Price with VAT: | 5,47400 € |










