I/O Expander 8 I2C 1 MHz 12-XQFN (2x1.7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9571GUX

DigiKey Part Number
568-12400-2-ND - Tape & Reel (TR)
568-12400-1-ND - Cut Tape (CT)
568-12400-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9571GUX
Description
IC XPNDR 1MHZ I2C 12XQFN
Customer Reference
Detailed Description
I/O Expander 8 I2C 1 MHz 12-XQFN (2x1.7)
Datasheet
 Datasheet
EDA/CAD Models
PCA9571GUX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
NXP USA Inc.
Clock Frequency
1 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.1V ~ 3.6V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Number of I/O
8
Package / Case
12-XFQFN
Interface
I2C
Supplier Device Package
12-XQFN (2x1.7)
Interrupt Output
No
Base Product Number
Features
POR
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.813
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,42576 €1.703,04 €
8.0000,40191 €3.215,28 €
12.0000,38989 €4.678,68 €
20.0000,37649 €7.529,80 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,92000 €0,92 €
100,66200 €6,62 €
250,59760 €14,94 €
1000,52680 €52,68 €
2500,49296 €123,24 €
5000,47262 €236,31 €
1.0000,45588 €455,88 €
Digi-Reel®
QuantityUnit PriceExt Price
10,88000 €0,88 €
100,63100 €6,31 €
250,56920 €14,23 €
1000,50170 €50,17 €
2500,46952 €117,38 €
5000,45012 €225,06 €
1.0000,43417 €434,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,04720 €