
PCA9554D,118 | |
|---|---|
DigiKey Part Number | 568-11911-2-ND - Tape & Reel (TR) 568-11911-1-ND - Cut Tape (CT) 568-11911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9554D,118 |
Description | IC XPNDR 400KHZ I2C SMBUS 16SO |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | PCA9554D,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,98000 € | 9,80 € |
| 25 | 0,89000 € | 22,25 € |
| 100 | 0,79080 € | 79,08 € |
| 250 | 0,74340 € | 185,85 € |
| 500 | 0,71486 € | 357,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,69137 € | 691,37 € |
| 2.000 | 0,67204 € | 1.344,08 € |
| 3.000 | 0,66235 € | 1.987,05 € |
| 5.000 | 0,65163 € | 3.258,15 € |
| 7.000 | 0,64536 € | 4.517,52 € |
| 10.000 | 0,63933 € | 6.393,30 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |


