
PCA9554ABS3,118 | |
|---|---|
DigiKey Part Number | 568-5928-2-ND - Tape & Reel (TR) 568-5928-1-ND - Cut Tape (CT) 568-5928-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9554ABS3,118 |
Description | IC XPND 400KHZ I2C SMBUS 16HVQFN |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-HVQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | PCA9554ABS3,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-HVQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,13800 € | 11,38 € |
| 25 | 1,03560 € | 25,89 € |
| 100 | 0,92240 € | 92,24 € |
| 250 | 0,86848 € | 217,12 € |
| 500 | 0,83600 € | 418,00 € |
| 1.000 | 0,80924 € | 809,24 € |
| 2.500 | 0,78100 € | 1.952,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,76003 € | 4.560,18 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |



