
PCA9551D,118 | |
|---|---|
DigiKey Part Number | 568-PCA9551D118TR-ND - Tape & Reel (TR) 568-PCA9551D118CT-ND - Cut Tape (CT) 568-PCA9551D118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9551D,118 |
Description | IC LED DRIVER PS PWM 25MA 16SO |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Power Switch PWM Dimming 25mA 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Power Switch | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 2.3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 25mA | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,60600 € | 16,06 € |
| 25 | 1,46760 € | 36,69 € |
| 100 | 1,31520 € | 131,52 € |
| 250 | 1,24248 € | 310,62 € |
| 500 | 1,19868 € | 599,34 € |
| 1.000 | 1,16264 € | 1.162,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,12459 € | 2.811,47 € |
| 5.000 | 1,10166 € | 5.508,30 € |
| 7.500 | 1,09018 € | 8.176,35 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,57040 € |

