Parametric Equivalent

PCA9551BSHP | |
|---|---|
DigiKey Part Number | 568-10185-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA9551BSHP |
Description | IC LED DRVR PS PWM 25MA 16HVQFN |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Power Switch PWM Dimming 25mA 16-HVQFN (4x4) |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer NXP USA Inc. | Current - Output / Channel 25mA |
Packaging Tape & Reel (TR) | Dimming PWM |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Power Switch | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 16-VQFN Exposed Pad |
Number of Outputs 8 | Supplier Device Package 16-HVQFN (4x4) |
Voltage - Supply (Min) 2.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA9551BS,118 | NXP USA Inc. | 138 | 568-3388-1-ND | 2,24000 € | Parametric Equivalent |


