PCA9544AD,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 1.324
Unit Price: 1,60000 €
Datasheet

Similar


Texas Instruments
In Stock: 31
Unit Price: 2,34000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.958
Unit Price: 1,81000 €
Datasheet
HEF4894BT/Q100,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9544AD,118

DigiKey Part Number
568-1860-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCA9544AD,118
Description
IC INTERFACE SPECIALIZED 20SO
Customer Reference
Detailed Description
Translating Switch Interface 20-SO
Datasheet
 Datasheet
EDA/CAD Models
PCA9544AD,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Translating Switch
Interface
I2C, SMBus
Voltage - Supply
2.3V ~ 3.6V, 4.5V ~ 5.5V
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types