PCA9542APW/DG,118 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 23.067
Unit Price: 1,94000 €
Datasheet
14 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9542APW/DG,118

DigiKey Part Number
568-8710-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCA9542APW/DG,118
Description
IC INTERFACE SPECIALIZED 14TSSOP
Customer Reference
Detailed Description
2-Channel I2C Multiplexer Interface 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
2-Channel I2C Multiplexer
Interface
I2C, SMBus
Voltage - Supply
2.3V ~ 5.5V
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes