
PCA9541APW/01,118 | |
|---|---|
DigiKey Part Number | 568-11441-2-ND - Tape & Reel (TR) 568-11441-1-ND - Cut Tape (CT) 568-11441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9541APW/01,118 |
Description | IC INTERFACE SPECIALIZED 16TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2-Channel I2C Multiplexer Interface 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | 2-Channel I2C Multiplexer | |
Interface | I2C, SMBus | |
Voltage - Supply | 2.3V ~ 5.5V | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 1,93400 € | 19,34 € |
| 25 | 1,77080 € | 44,27 € |
| 100 | 1,59220 € | 159,22 € |
| 250 | 1,50696 € | 376,74 € |
| 500 | 1,45554 € | 727,77 € |
| 1.000 | 1,41322 € | 1.413,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,16808 € | 2.920,20 € |
| 5.000 | 1,14443 € | 5.722,15 € |
| 7.500 | 1,13258 € | 8.494,35 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |











