
PCA9541ABS/03,118 | |
|---|---|
DigiKey Part Number | 568-4941-2-ND - Tape & Reel (TR) 568-4941-1-ND - Cut Tape (CT) 568-4941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9541ABS/03,118 |
Description | IC INTFACE SPECIALIZED 16HVQFN |
Customer Reference | |
Detailed Description | 2-Channel I2C Multiplexer Interface 16-HVQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | 2-Channel I2C Multiplexer | |
Interface | I2C, SMBus | |
Voltage - Supply | 2.3V ~ 5.5V | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-HVQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 1,93500 € | 19,35 € |
| 25 | 1,77160 € | 44,29 € |
| 100 | 1,59280 € | 159,28 € |
| 250 | 1,50752 € | 376,88 € |
| 500 | 1,45608 € | 728,04 € |
| 1.000 | 1,41375 € | 1.413,75 € |
| 2.500 | 1,36907 € | 3.422,68 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |


