


PCA9535HF,118 | |
|---|---|
DigiKey Part Number | 568-PCA9535HF,118TR-ND - Tape & Reel (TR) 568-15347-1-ND - Cut Tape (CT) 568-PCA9535HF,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9535HF,118 |
Description | IC XPND 400KHZ I2C SMBUS 24HWQFN |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-HWQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-HWQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,22000 € | 12,20 € |
| 25 | 1,11160 € | 27,79 € |
| 100 | 0,99120 € | 99,12 € |
| 250 | 0,93392 € | 233,48 € |
| 500 | 0,89936 € | 449,68 € |
| 1.000 | 0,87095 € | 870,95 € |
| 2.500 | 0,84094 € | 2.102,35 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |




